Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6397GCopy
Newark Part No.26K5321
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max30mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 2N6397G is a 3-pin Silicon Controlled Rectifier, designed primarily for half-wave AC control applications. Glass passivated junctions with center gate geometry for greater parameter uniformity and stability. Blocking voltage to 800 volts.
- Small, rugged, thermowatt constructed for low thermal resistance, high heat dissipation & durability
Applications
Industrial
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
7.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
30mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
