Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2N6071AGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26K5310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.706 |
| 5000+ | $0.692 |
| 7500+ | $0.678 |
| 12500+ | $0.664 |
| 25000+ | $0.650 |
| 62500+ | $0.635 |
| 125000+ | $0.621 |
Price for:Each
Minimum: 2500
Multiple: 2500
$1,765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2N6071AGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26K5310
Technical Datasheet
Peak Repetitive Off State Voltage200V
On State RMS Current4A
Triac Case StyleTO-225
Gate Trigger Current Max (QI), Igt5mA
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current30A
Peak Gate Power10W
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 2N6071AG is a 3-pin Sensitive Gate Triac, designed primarily for full-wave AC control applications or wherever full-wave silicon gate controlled solid-state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering. Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions. Blocking voltages to 600V.
- All diffused and glass passivated junctions for greater parameter uniformity and stability
- Small, rugged, thermopad constructed for low thermal resistance, high heat dissipation & durability
Applications
Lighting, Motor Drive & Control, HVAC, Power Management, Automation & Process Control
Technical Specifications
Peak Repetitive Off State Voltage
200V
Triac Case Style
TO-225
Gate Trigger Voltage Max
2.5V
Peak Gate Power
10W
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
-
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
5mA
Peak Non Repetitive Surge Current
30A
Holding Current Max
15mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
