Print Page
2920L500/16MR
Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch 2920L Series, 16 VDC, 5 A, 10 A, 5 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L500/16MRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel65W2919 Re-Reel80Y5039RL Cut Tape80Y5039 |
| Product Range | PolySwitch 2920L Series |
| Your Part Number | |
| Technical Datasheet |
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.590 |
| 100+ | $1.260 |
| 250+ | $1.140 |
| 500+ | $1.070 |
| 1000+ | $1.050 |
| 5000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
| 2000+ | $0.999 |
| 3000+ | $0.976 |
| 5000+ | $0.952 |
| 10000+ | $0.933 |
| 25000+ | $0.914 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L500/16MRCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel65W2919 Re-Reel80Y5039RL Cut Tape80Y5039 |
| Product Range | PolySwitch 2920L Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Thermistor Mounting | SMD |
| Product Range | PolySwitch 2920L Series |
| Voltage Rating | 16VDC |
| Holding Current | 5A |
| Trip Current | 10A |
| Time to Trip | 5s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Product Range | PolySwitch 2920L Series |
| Holding Current | 5A |
| Time to Trip | 5s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Thermistor Mounting | SMD |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 10A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 2920L500/16MR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
