Print Page
2920L300/15DR
Resettable Fuse, PPTC, 2920 (7351 Metric), PolySwitch 2920L Series, 15 VDC, 3 A, 5 A, 20 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L300/15DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel28X2701 Re-Reel05M2801RL Cut Tape05M2801 |
| Product Range | PolySwitch 2920L Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $0.941 |
| 100+ | $0.739 |
| 250+ | $0.672 |
| 500+ | $0.626 |
| 1000+ | $0.613 |
| 5000+ | $0.601 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.491 |
| 3000+ | $0.458 |
| 4500+ | $0.451 |
| 7500+ | $0.440 |
| 15000+ | $0.429 |
| 37500+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L300/15DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel28X2701 Re-Reel05M2801RL Cut Tape05M2801 |
| Product Range | PolySwitch 2920L Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Thermistor Mounting | SMD |
| Product Range | PolySwitch 2920L Series |
| Voltage Rating | 15VDC |
| Holding Current | 3A |
| Trip Current | 5A |
| Time to Trip | 20s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
The 2920L300/15DR is a 3A surface mount POLYFUSE® PTC Resettable Fuse with solder-plated copper terminals. This 2920L series low profile fuse provides surface mount over-current protection for medium voltage (≤60V) applications where resettable protection is desired.
- High voltage
- Fast response to fault currents
- Low voltage telecom equipment protection
- Automotive electronic control module protection
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Communications & Networking
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Product Range | PolySwitch 2920L Series |
| Holding Current | 3A |
| Time to Trip | 20s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Thermistor Mounting | SMD |
|---|---|
| Voltage Rating | 15VDC |
| Trip Current | 5A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 2920L300/15DR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
