Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L250DRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel78R5569RL Cut Tape78R5569 |
| Product Range | PolySwitch 2920L Series |
| Your Part Number | |
| Technical Datasheet |
2,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.821 |
| 25+ | $0.758 |
| 50+ | $0.695 |
| 100+ | $0.648 |
| 500+ | $0.552 |
| 1000+ | $0.541 |
| 2500+ | $0.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L250DRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel78R5569RL Cut Tape78R5569 |
| Product Range | PolySwitch 2920L Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | PolySwitch 2920L Series |
| Voltage Rating | 15VDC |
| Holding Current | 2.5A |
| Trip Current | 5A |
| Time to Trip | 10s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 15VDC |
| Trip Current | 5A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Product Range | PolySwitch 2920L Series |
|---|---|
| Holding Current | 2.5A |
| Time to Trip | 10s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for 2920L250DR
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
