Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L150DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78R5566RL Cut Tape78R5566 |
| Product Range | PolySwitch 2920L Series |
| Your Part Number | |
| Technical Datasheet |
7,229 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.906 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.906 |
| 10+ | $0.707 |
| 25+ | $0.653 |
| 50+ | $0.599 |
| 100+ | $0.559 |
| 500+ | $0.476 |
| 1000+ | $0.466 |
| 2500+ | $0.457 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 2920L150DRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel78R5566RL Cut Tape78R5566 |
| Product Range | PolySwitch 2920L Series |
| Technical Datasheet | |
| PPTC Case Style | 2920 (7351 Metric) |
| Product Range | PolySwitch 2920L Series |
| Voltage Rating | 33VDC |
| Holding Current | 1.5A |
| Trip Current | 3A |
| Time to Trip | 2s |
| Current Rating Max | 40A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| PPTC Case Style | 2920 (7351 Metric) |
|---|---|
| Voltage Rating | 33VDC |
| Trip Current | 3A |
| Current Rating Max | 40A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | PolySwitch 2920L Series |
|---|---|
| Holding Current | 1.5A |
| Time to Trip | 2s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for 2920L150DR
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
