Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No250S130DRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64R8245
Product RangePolySwitch 250S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.530 |
| 3000+ | $0.512 |
| 6000+ | $0.509 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250S130DRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64R8245
Product RangePolySwitch 250S Series
Technical Datasheet
Thermistor MountingSMD
Product RangePolySwitch 250S Series
Voltage Rating60V
Holding Current130mA
Trip Current260mA
Time to Trip0.9s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Voltage Rating
60V
Trip Current
260mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
PolySwitch 250S Series
Holding Current
130mA
Time to Trip
0.9s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 250S130DR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
