Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No24452-BXCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.710 |
| 10+ | $98.200 |
| 25+ | $91.760 |
| 50+ | $88.540 |
| 100+ | $85.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$528.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No24452-BXCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15AN1266
Technical Datasheet
Coil Voltage12V
Contact Current50A
Contact ConfigurationSPDT
Relay MountingFlange
Relay TerminalsStud
Product Range-
Contact Voltage DC Nom14V
Coil Resistance-
Contact MaterialSilver
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12V
Contact Configuration
SPDT
Relay Terminals
Stud
Contact Voltage DC Nom
14V
Contact Material
Silver
Contact Current
50A
Relay Mounting
Flange
Product Range
-
Coil Resistance
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
