Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No24014000021
Newark Part No.67K1633
Product Range240 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No24014000021
Newark Part No.67K1633
Product Range240 Series
Technical Datasheet
Alarm Indicating Fuse TypeStriker Pin
Fuse Current4A
Product Range240 Series
Voltage Rating VAC250V
Voltage Rating VDC-
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Alarm Indicating Fuse Type
Striker Pin
Product Range
240 Series
Voltage Rating VDC
-
SVHC
To Be Advised
Fuse Current
4A
Voltage Rating VAC
250V
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
