Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No20KPA24CACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel32M4076
Cut Tape75R0365
Product Range20KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.760 | $16.76 |
| Total Price | $16.76 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $16.760 |
| 1600+ | $16.420 |
| 2400+ | $16.090 |
| 4000+ | $15.750 |
| 8000+ | $15.420 |
| 20000+ | $15.080 |
| 40000+ | $14.750 |
| 80000+ | $14.410 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $16.760 |
| 2400+ | $16.420 |
| 4000+ | $16.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20KPA24CACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel32M4076
Cut Tape75R0365
Product Range20KPA Series
Technical Datasheet
Product Range20KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max41.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage26.81V
Maximum Breakdown Voltage26.81V
SVHCTo Be Advised
Technical Specifications
Product Range
20KPA Series
Reverse Standoff Voltage
24V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
26.81V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
41.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.81V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
