Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No20KPA120CACopy
Newark Part No.75R0343
Product Range20KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No20KPA120CACopy
Newark Part No.75R0343
Product Range20KPA Series
Technical Datasheet
Product Range20KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max194V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage134V
Maximum Breakdown Voltage134V
SVHCTo Be Advised
Technical Specifications
Product Range
20KPA Series
Reverse Standoff Voltage
120V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
134V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
194V
No. of Pins
2Pins
Maximum Breakdown Voltage
134V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
