Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No201A-9
Newark Part No.34AC8664
Product Range201A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $202.330 |
| 5+ | $185.300 |
| 10+ | $168.270 |
| 25+ | $157.550 |
Price for:Each
Minimum: 1
Multiple: 1
$202.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No201A-9
Newark Part No.34AC8664
Product Range201A Series
Technical Datasheet
Product Range201A Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Relay TerminalsQuick Connect
Switching Voltage Max240VAC
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption5W
Phase Monitoring Range Min190VAC
Phase Monitoring Range Max480VAC
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Product Range
201A Series
Contact Current
10A
Relay Terminals
Quick Connect
Supply Voltage Max
480VAC
Power Consumption
5W
Phase Monitoring Range Max
480VAC
SVHC
To Be Advised
Contact Configuration
SPDT
Relay Mounting
Socket
Switching Voltage Max
240VAC
Phase Type
3 Phase
Phase Monitoring Range Min
190VAC
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
