Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1KSMB47CA
Newark Part No.
Full Reel01P9632
Re-Reel27AK1669
Cut Tape27AK1669
Product Range1KSMB Series
Your Part Number
Technical Datasheet
2,989 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.58 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.38 |
| 5000+ | $0.38 |
| 10000+ | $0.36 |
| 20000+ | $0.34 |
| 30000+ | $0.32 |
| 50000+ | $0.31 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1KSMB47CA
Newark Part No.
Full Reel01P9632
Re-Reel27AK1669
Cut Tape27AK1669
Product Range1KSMB Series
Technical Datasheet
Product Range1KSMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage40.2V
Clamping Voltage Max64.8V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage44.7V
Maximum Breakdown Voltage49.4V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Alternatives for 1KSMB47CA
1 Product Found
Technical Specifications
Product Range
1KSMB Series
Reverse Standoff Voltage
40.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
44.7V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
64.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
49.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability