Print Page
1812L125/16DR
Resettable Fuse, PPTC, 1812 (4532 Metric), PolySwitch 1812L Series, 16 VDC, 1.25 A, 2.5 A, 0.4 s
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L125/16DRCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel64R8227 Re-Reel80Y5025RL Cut Tape80Y5025 |
| Product Range | PolySwitch 1812L Series |
| Your Part Number | |
| Technical Datasheet |
267 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.598 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 25+ | $0.468 |
| 100+ | $0.368 |
| 250+ | $0.335 |
| 500+ | $0.312 |
| 1000+ | $0.306 |
| 2500+ | $0.300 |
| 5000+ | $0.293 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.287 |
| 3000+ | $0.268 |
| 4500+ | $0.258 |
| 7500+ | $0.253 |
| 15000+ | $0.248 |
| 37500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L125/16DRCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel64R8227 Re-Reel80Y5025RL Cut Tape80Y5025 |
| Product Range | PolySwitch 1812L Series |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Thermistor Mounting | SMD |
| Product Range | PolySwitch 1812L Series |
| Voltage Rating | 16VDC |
| Holding Current | 1.25A |
| Trip Current | 2.5A |
| Time to Trip | 0.4s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Product Range | PolySwitch 1812L Series |
| Holding Current | 1.25A |
| Time to Trip | 0.4s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Thermistor Mounting | SMD |
|---|---|
| Voltage Rating | 16VDC |
| Trip Current | 2.5A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 1812L125/16DR
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
