Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1812L110/24DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0319RL
Cut Tape39X0319
Product RangePolySwitch 1812L Series
Your Part Number
3,729 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.872 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 25+ | $0.684 |
| 100+ | $0.540 |
| 250+ | $0.492 |
| 500+ | $0.459 |
| 1000+ | $0.450 |
| 5000+ | $0.441 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L110/24DRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel39X0319RL
Cut Tape39X0319
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch 1812L Series
Voltage Rating24VDC
Holding Current1.1A
Trip Current1.95A
Time to Trip0.5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
24VDC
Trip Current
1.95A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1812L Series
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 1812L110/24DR
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
