Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L050/30PRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel39X0318RL Cut Tape39X0318 |
| Product Range | PolySwitch 1812L Series |
| Your Part Number | |
| Technical Datasheet |
25,613 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 25+ | $1.050 |
| 100+ | $0.827 |
| 250+ | $0.755 |
| 500+ | $0.705 |
| 1000+ | $0.659 |
| 5000+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L050/30PRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel39X0318RL Cut Tape39X0318 |
| Product Range | PolySwitch 1812L Series |
| Technical Datasheet | |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | PolySwitch 1812L Series |
| Voltage Rating | 30VDC |
| Holding Current | 500mA |
| Trip Current | 1A |
| Time to Trip | 0.15s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 1A |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | PolySwitch 1812L Series |
|---|---|
| Holding Current | 500mA |
| Time to Trip | 0.15s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Alternatives for 1812L050/30PR
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
