Print Page
1812L035/60MR
Resettable Fuse, PPTC, 1812 (4532 Metric), PolySwitch 1812L Series, 60 VDC, 350 mA, 700 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L035/60MRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 39AH9733 |
| Product Range | PolySwitch 1812L Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.010 |
| 100+ | $0.796 |
| 250+ | $0.725 |
| 500+ | $0.676 |
| 1000+ | $0.662 |
| 5000+ | $0.649 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L035/60MRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 39AH9733 |
| Product Range | PolySwitch 1812L Series |
| Technical Datasheet | |
| Thermistor Mounting | SMD |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | PolySwitch 1812L Series |
| Voltage Rating | 60VDC |
| Holding Current | 350mA |
| Trip Current | 700mA |
| Time to Trip | 0.15s |
| Current Rating Max | 10A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Product Overview
1812L035/60MR is a 1812L series PTC provides surface mount overcurrent protection for applications where resettable protection is desired. It is ideal for plug and play protection for motherboards and peripherals, USB peripherals, PCI cards, game console port protection.
- Fast response, compact design, low resistance
- Low-profile, compatible with high temperature solders
- Approved by E183209, R50119118
- Solder-plated copper (solder material: matte tin (Sn)) terminal material
- Operating temperature range from -40°C to +85°C
- 60VDC voltage rating
- 350mA holding current
- 700mA tripping current
- 10A maximum current
Technical Specifications
| Thermistor Mounting | SMD |
|---|---|
| Product Range | PolySwitch 1812L Series |
| Holding Current | 350mA |
| Time to Trip | 0.15s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 60VDC |
| Trip Current | 700mA |
| Current Rating Max | 10A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 1812L035/60MR
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
