Print Page
1812L020PR
Resettable Fuse, PPTC, 1812 (4532 Metric), PolySwitch 1812L Series, 30 VDC, 200 mA, 400 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L020PRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel05M2396 Re-Reel18M4785RL Cut Tape18M4785 |
| Product Range | PolySwitch 1812L Series |
| Your Part Number | |
| Technical Datasheet |
2,179 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.674 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.674 |
| 25+ | $0.528 |
| 100+ | $0.415 |
| 250+ | $0.378 |
| 500+ | $0.353 |
| 1000+ | $0.329 |
| 2500+ | $0.322 |
| 5000+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.267 |
| 4000+ | $0.249 |
| 6000+ | $0.241 |
| 10000+ | $0.236 |
| 20000+ | $0.231 |
| 50000+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1812L020PRCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel05M2396 Re-Reel18M4785RL Cut Tape18M4785 |
| Product Range | PolySwitch 1812L Series |
| Technical Datasheet | |
| Thermistor Mounting | SMD |
| PPTC Case Style | 1812 (4532 Metric) |
| Product Range | PolySwitch 1812L Series |
| Voltage Rating | 30VDC |
| Holding Current | 200mA |
| Trip Current | 400mA |
| Time to Trip | 0.02s |
| Current Rating Max | 100A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermistor Mounting | SMD |
|---|---|
| Product Range | PolySwitch 1812L Series |
| Holding Current | 200mA |
| Time to Trip | 0.02s |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| PPTC Case Style | 1812 (4532 Metric) |
|---|---|
| Voltage Rating | 30VDC |
| Trip Current | 400mA |
| Current Rating Max | 100A |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 1812L020PR
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
