Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R500GPRCopy
Newark Part No.
Re-Reel38AK8850
Cut Tape38AK8850
Product RangePOLY-FUSE 16R Series
Your Part Number
4,010 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.370 | $6.85 |
| Total Price | $6.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $1.070 |
| 50+ | $0.909 |
| 100+ | $0.847 |
| 250+ | $0.773 |
| 500+ | $0.722 |
| 1000+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R500GPRCopy
Newark Part No.
Re-Reel38AK8850
Cut Tape38AK8850
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Product RangePOLY-FUSE 16R Series
Voltage Rating16VDC
Holding Current5A
Trip Current8.5A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.4mm
Thickness3mm
Height14.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
POLY-FUSE 16R Series
Holding Current
5A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
8.5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.4mm
Height
14.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
