Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA75CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5103RL
Cut Tape30AK5103
Product Range15KPA Series
Your Part Number
453 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.430 | $17.43 |
| Total Price | $17.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 50+ | $13.270 |
| 100+ | $13.000 |
| 250+ | $12.740 |
| 500+ | $12.470 |
| 1000+ | $12.210 |
| 2500+ | $11.940 |
| 5000+ | $11.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA75CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5103RL
Cut Tape30AK5103
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max122V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage83.8V
Maximum Breakdown Voltage91.7V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
75V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
83.8V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
122V
No. of Pins
2Pins
Maximum Breakdown Voltage
91.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 15KPA75CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
