Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA75CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P9826
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 800+ | $7.700 |
| 2400+ | $7.550 |
| 4000+ | $7.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$6,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA75CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P9826
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max122V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage83.8V
Maximum Breakdown Voltage91.7V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
15KPA series axial leaded TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction in P600 package
- Bi-directional
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability and low incremental surge resistance
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- UL recognized compound meeting flammability rating V-0
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
75V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
83.8V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
122V
No. of Pins
2Pins
Maximum Breakdown Voltage
91.7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 15KPA75CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
