Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No15KPA75A
Newark Part No.75R0330
Product Range15KPA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$6,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA75A
Newark Part No.75R0330
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max122V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage83.8V
Maximum Breakdown Voltage91.7V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
75V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
83.8V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
122V
No. of Pins
2Pins
Maximum Breakdown Voltage
91.7V
Technical Docs (1)
Alternatives for 15KPA75A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate