Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA70CACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel01P9821
Cut Tape75R0329
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $8.730 | $6,984.00 |
| Total Price | $6,984.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $8.730 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $7.920 |
| 2400+ | $7.760 |
| 4000+ | $7.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA70CACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel01P9821
Cut Tape75R0329
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max113.6V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage78.2V
Maximum Breakdown Voltage85.6V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
70V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
78.2V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
113.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
85.6V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
