Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA64CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5102RL
Cut Tape30AK5102
Product Range15KPA Series
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.090 | $16.09 |
| Total Price | $16.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.090 |
| 50+ | $10.530 |
| 100+ | $10.320 |
| 250+ | $10.110 |
| 500+ | $9.900 |
| 1000+ | $9.690 |
| 2500+ | $9.480 |
| 5000+ | $9.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA64CACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AK5102RL
Cut Tape30AK5102
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage64V
Clamping Voltage Max104.2V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage71.5V
Maximum Breakdown Voltage78.3V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
64V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
71.5V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
104.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 15KPA64CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
