Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA51CACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01P9797
Re-Reel75R0319
Cut Tape75R0319
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $7.880 | $6,304.00 |
| Total Price | $6,304.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $7.880 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $8.110 |
| 1600+ | $7.760 |
| 2400+ | $7.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA51CACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel01P9797
Re-Reel75R0319
Cut Tape75R0319
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage51V
Clamping Voltage Max82.9V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage57V
Maximum Breakdown Voltage62.4V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
51V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
57V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
82.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
62.4V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
