Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA33A
Newark Part No.
Full Reel01P9768
Re-Reel24AJ3575
Cut Tape24AJ3575
Product Range15KPA Series
Your Part Number
663 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.440 | $14.44 |
| Total Price | $14.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
| 10+ | $13.880 |
| 25+ | $13.380 |
| 50+ | $12.920 |
| 100+ | $12.510 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $7.940 |
| 1600+ | $7.600 |
| 2400+ | $7.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA33A
Newark Part No.
Full Reel01P9768
Re-Reel24AJ3575
Cut Tape24AJ3575
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max54.7V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage36.9V
Maximum Breakdown Voltage40.4V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
33V
Diode Case Style
P600
Minimum Breakdown Voltage
36.9V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
54.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 15KPA33A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
