Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA22ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P9728
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 800+ | $5.770 |
| 2400+ | $5.650 |
| 4000+ | $5.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$4,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA22ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01P9728
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max37.1V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage24.57V
Maximum Breakdown Voltage26.91V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
22V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
24.57V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
37.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.91V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
