Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA20ACopy
Newark Part No.75R0284
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $6.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$4,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA20ACopy
Newark Part No.75R0284
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max34.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage22.34V
Maximum Breakdown Voltage24.46V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
20V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
22.34V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
34.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.46V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
