Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA17CACopy
Newark Part No.
Full Reel01P9703
Cut Tape75R0277
Product Range15KPA series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $7.470 | $5,976.00 |
| Total Price | $5,976.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $7.470 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $6.090 |
| 1600+ | $5.820 |
| 2400+ | $5.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA17CACopy
Newark Part No.
Full Reel01P9703
Cut Tape75R0277
Product Range15KPA series
Technical Datasheet
Product Range15KPA series
TVS PolarityBidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max29.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage18.99V
Maximum Breakdown Voltage20.79V
Peak Pulse Power Dissipation15kW
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA series
Reverse Standoff Voltage
17V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
18.99V
Peak Pulse Power Dissipation
15kW
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
29.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.79V
Qualification
-
Technical Docs (2)
Alternatives for 15KPA17CA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
