Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA150ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P9693
Cut Tape75R0272
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $12.420 | $9,936.00 |
| Total Price | $9,936.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $12.420 |
| 1600+ | $12.170 |
| 2400+ | $11.920 |
| 4000+ | $11.670 |
| 8000+ | $11.430 |
| 20000+ | $11.180 |
| 40000+ | $10.930 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $8.960 |
| 2400+ | $8.780 |
| 4000+ | $8.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA150ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel01P9693
Cut Tape75R0272
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage150V
Clamping Voltage Max241.9V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage167.6V
Maximum Breakdown Voltage183.5V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
150V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
167.6V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
241.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
183.5V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
