Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA130ACopy
Newark Part No.
Full Reel01P9688
Cut Tape75R0270
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $8.290 | $6,632.00 |
| Total Price | $6,632.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $8.290 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $8.110 |
| 1600+ | $7.760 |
| 2400+ | $7.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA130ACopy
Newark Part No.
Full Reel01P9688
Cut Tape75R0270
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max208.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage145.2V
Maximum Breakdown Voltage159V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
130V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
145.2V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
208.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
159V
Technical Docs (2)
Alternatives for 15KPA130A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
