Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No157.5701.5631Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AC0813
Your Part Number
166 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.680 |
| 5+ | $9.980 |
| 10+ | $9.330 |
| 25+ | $8.720 |
| 100+ | $8.110 |
| 500+ | $7.950 |
| 1000+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.5631Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AC0813
Technical Datasheet
Product Range-
Fuse Current63A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric20mm x 82mm x 10.5mm
Fuse Size Imperial0.79" x 3.23" x 0.41"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
20mm x 82mm x 10.5mm
Blow Characteristic
Fast Acting
Fuse Current
63A
Voltage Rating VDC
48V
Fuse Size Imperial
0.79" x 3.23" x 0.41"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
