Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No156.5611.6151
Newark Part No.14P5158
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.240 |
| 100+ | $6.380 |
| 250+ | $6.080 |
| 500+ | $5.650 |
Price for:Each
Minimum: 50
Multiple: 50
$362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No156.5611.6151
Newark Part No.14P5158
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current150A
Voltage Rating VDC36V
Auto Blade Fuse Size41mm x 6.5mm x 11mm
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
36V
Product Range
-
Fuse Current
150A
Auto Blade Fuse Size
41mm x 6.5mm x 11mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate