Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No153.5395.6201Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72Y7141
Product RangeBF2
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.480 |
| 5+ | $12.310 |
| 10+ | $11.500 |
| 25+ | $10.350 |
| 100+ | $9.200 |
| 500+ | $9.020 |
| 1000+ | $8.880 |
Price for:Each
Minimum: 1
Multiple: 1
$14.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.5395.6201Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.72Y7141
Product RangeBF2
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current200A
Voltage Rating VDC32V
Auto Blade Fuse Size29mm x 18.8mm x 9.3mm
Product RangeBF2
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
BF2
Fuse Current
200A
Auto Blade Fuse Size
29mm x 18.8mm x 9.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
