Print Page
1210L110/12WR
Resettable Fuse, PPTC, 1210 (3225 Metric), PolySwitch 1210L Series, 12 VDC, 1.1 A, 2.2 A, 0.1 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1210L110/12WRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65W0405
Re-Reel27AM6731RL
Cut Tape27AM6731
Product RangePolySwitch 1210L Series
Your Part Number
2,975 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.020 |
| 100+ | $0.803 |
| 250+ | $0.731 |
| 500+ | $0.681 |
| 1000+ | $0.635 |
| 5000+ | $0.622 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.524 |
| 6000+ | $0.521 |
| 9000+ | $0.509 |
| 15000+ | $0.497 |
| 30000+ | $0.487 |
| 75000+ | $0.477 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L110/12WRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel65W0405
Re-Reel27AM6731RL
Cut Tape27AM6731
Product RangePolySwitch 1210L Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch 1210L Series
Voltage Rating12VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1210L Series
Holding Current
1.1A
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
