Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L350SLTHYRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel44W7500
Re-Reel69W6450
Cut Tape69W6450
Product RangePolySwitch Low Rho Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.180 | $4,720.00 |
| Total Price | $4,720.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L350SLTHYRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel44W7500
Re-Reel69W6450
Cut Tape69W6450
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch Low Rho Series
Holding Current3.5A
Trip Current7A
Voltage Rating6VDC
Time to Trip5s
Operating Temperature Min-40°C
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
7A
Time to Trip
5s
Current Rating Max
50A
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Holding Current
3.5A
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for 1206L350SLTHYR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
