Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L350SLTHYR
Newark Part No.44W7500
Product RangePolySwitch Low Rho Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.000 |
| 6000+ | $0.974 |
| 10000+ | $0.944 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L350SLTHYR
Newark Part No.44W7500
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch Low Rho Series
Holding Current3.5A
Trip Current7A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip5s
Operating Temperature Max85°C
Current Rating Max50A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
7A
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Holding Current
3.5A
Voltage Rating
6VDC
Time to Trip
5s
Current Rating Max
50A
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1206L350SLTHYR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate