Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L175SLYR
Newark Part No.44W7498
Product RangePolySwitch Low Rho Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.000 |
| 6000+ | $0.974 |
| 10000+ | $0.944 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$4,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L175SLYR
Newark Part No.44W7498
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Thermistor MountingSMD
Product RangePolySwitch Low Rho Series
Holding Current1.75A
Trip Current3.5A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip0.4s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Product Range
PolySwitch Low Rho Series
Trip Current
3.5A
Operating Temperature Min
-40°C
Current Rating Max
50A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
1.75A
Voltage Rating
6VDC
Time to Trip
0.4s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1206L175SLYR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate