Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L110SLYRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75R5365
Re-Reel34AK3187RL
Cut Tape34AK3187
Product RangePolySwitch Low Rho Series
Your Part Number
90 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.930 | $19.30 |
| Total Price | $19.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.930 |
| 30+ | $1.740 |
| 100+ | $1.540 |
| 250+ | $1.400 |
| 500+ | $1.310 |
| 1000+ | $1.230 |
| 5000+ | $1.210 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110SLYRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75R5365
Re-Reel34AK3187RL
Cut Tape34AK3187
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch Low Rho Series
Voltage Rating6VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.3s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
2.2A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch Low Rho Series
Holding Current
1.1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 1206L110SLYR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
