Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L110/16WRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65W0401
Re-Reel27AM6730RL
Cut Tape27AM6730
Product RangePolySwitch 1206L Series
Your Part Number
2,550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.020 |
| 100+ | $0.803 |
| 250+ | $0.731 |
| 500+ | $0.681 |
| 1000+ | $0.635 |
| 5000+ | $0.622 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.500 |
| 6000+ | $0.497 |
| 9000+ | $0.487 |
| 15000+ | $0.477 |
| 30000+ | $0.467 |
| 75000+ | $0.457 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L110/16WRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel65W0401
Re-Reel27AM6730RL
Cut Tape27AM6730
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1206L Series
Holding Current
1.1A
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
