Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L050YR
Newark Part No.05M2304
Product RangePolySwitch 1206L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.248 |
| 8000+ | $0.239 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$992.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L050YR
Newark Part No.05M2304
Product RangePolySwitch 1206L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Holding Current500mA
Trip Current1A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip0.1s
Operating Temperature Max85°C
Current Rating Max100A
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
1206L050YR is a 1206L series PolySwitch® resettable PPTC provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Hold current is 0.5A
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low-profile
- Compatible with high temperature solders
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1206L Series
Trip Current
1A
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Holding Current
500mA
Voltage Rating
6VDC
Time to Trip
0.1s
Current Rating Max
100A
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1206L050YR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
