Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1206L050/24WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel34AC8596
Re-Reel34AK1046RL
Cut Tape34AK1046
Product RangePolySwitch 1206L Series
Your Part Number
510 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 25+ | $1.560 |
| 100+ | $1.230 |
| 250+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $0.977 |
| 5000+ | $0.957 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.976 |
| 4000+ | $0.892 |
| 6000+ | $0.866 |
| 10000+ | $0.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L050/24WRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel34AC8596
Re-Reel34AK1046RL
Cut Tape34AK1046
Product RangePolySwitch 1206L Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating24VDC
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 1206L Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
