Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1.5SMC200ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel71J2676 Re-Reel27AK1657RL Cut Tape27AK1657 |
| Product Range | 1.5SMC Series |
| Your Part Number | |
| Technical Datasheet |
2,750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 50+ | $0.502 |
| 100+ | $0.455 |
| 250+ | $0.414 |
| 500+ | $0.372 |
| 1000+ | $0.365 |
| 2500+ | $0.357 |
| 5000+ | $0.350 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.295 |
| 6000+ | $0.285 |
| 9000+ | $0.275 |
| 15000+ | $0.270 |
| 30000+ | $0.264 |
| 75000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 1.5SMC200ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel71J2676 Re-Reel27AK1657RL Cut Tape27AK1657 |
| Product Range | 1.5SMC Series |
| Technical Datasheet | |
| Product Range | 1.5SMC Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 171V |
| Clamping Voltage Max | 274V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 190V |
| Maximum Breakdown Voltage | 210V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Product Overview
1.5SMC series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Uni-directional
- Excellent clamping capability and low incremental surge resistance
- Low profile package and for surface mounted applications to optimize board space
- Built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
Technical Specifications
| Product Range | 1.5SMC Series |
|---|---|
| Reverse Standoff Voltage | 171V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 190V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 274V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 210V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 1.5SMC200A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
