Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB56ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel40AH0062
Re-Reel29AK9519RL
Cut Tape29AK9519
Product Range1.5SMB Series
Your Part Number
737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.795 |
| 100+ | $0.560 |
| 250+ | $0.509 |
| 500+ | $0.458 |
| 1000+ | $0.426 |
| 2500+ | $0.417 |
| 5000+ | $0.409 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.342 |
| 5000+ | $0.335 |
| 10000+ | $0.313 |
| 20000+ | $0.295 |
| 30000+ | $0.278 |
| 50000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5SMB56ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel40AH0062
Re-Reel29AK9519RL
Cut Tape29AK9519
Product Range1.5SMB Series
Technical Datasheet
Product Range1.5SMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage47.8V
Clamping Voltage Max99.5V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5SMB Series
Reverse Standoff Voltage
47.8V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
99.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5SMB56A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
