Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE8.2CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel17H2691
Cut Tape06R2111
Product Range1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.444 | $532.80 |
| Total Price | $532.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.444 |
| 2400+ | $0.435 |
| 3600+ | $0.426 |
| 6000+ | $0.417 |
| 12000+ | $0.408 |
| 30000+ | $0.400 |
| 60000+ | $0.391 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.351 |
| 3600+ | $0.317 |
| 6000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE8.2CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel17H2691
Cut Tape06R2111
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage7.02V
Clamping Voltage Max12.1V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage7.79V
Maximum Breakdown Voltage8.61V
Peak Pulse Power Dissipation1.5W
Operating Temperature Max175°C
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
7.02V
Diode Case Style
DO-201
Minimum Breakdown Voltage
7.79V
Peak Pulse Power Dissipation
1.5W
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.61V
Operating Temperature Max
175°C
Technical Docs (2)
Alternatives for 1.5KE8.2CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
