Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE600CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel91T3201
Re-Reel51AK5746RL
Cut Tape51AK5746
Product Range1.5KE Series
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $0.920 |
| 100+ | $0.809 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 5000+ | $0.592 |
| 10000+ | $0.557 |
| 20000+ | $0.527 |
| 30000+ | $0.500 |
| 50000+ | $0.484 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE600CACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel91T3201
Re-Reel51AK5746RL
Cut Tape51AK5746
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage512V
Clamping Voltage Max828V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage570V
Maximum Breakdown Voltage630V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
512V
Diode Case Style
DO-201
Minimum Breakdown Voltage
570V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
828V
No. of Pins
2Pins
Maximum Breakdown Voltage
630V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE600CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
