Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE600ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC1079
Product Range1.5KE
Your Part Number
1,225 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.140 |
| 100+ | $0.819 |
| 500+ | $0.679 |
| 1000+ | $0.665 |
| 2500+ | $0.652 |
| 10000+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE600ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC1079
Product Range1.5KE
Technical Datasheet
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Standoff Voltage512V
Clamping Voltage Max828V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage570V
Maximum Breakdown Voltage630V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE
Reverse Standoff Voltage
512V
Diode Case Style
DO-201
Minimum Breakdown Voltage
570V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
828V
No. of Pins
2Pins
Maximum Breakdown Voltage
630V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
