Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE530ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05M2240
Cut Tape06R2093
Product Range1.5KE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.504 | $604.80 |
| Total Price | $604.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.504 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.546 |
| 5000+ | $0.536 |
| 10000+ | $0.504 |
| 20000+ | $0.478 |
| 30000+ | $0.453 |
| 50000+ | $0.439 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE530ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel05M2240
Cut Tape06R2093
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage477V
Clamping Voltage Max725V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage503.5V
Maximum Breakdown Voltage556.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
477V
Diode Case Style
DO-201
Minimum Breakdown Voltage
503.5V
Peak Pulse Power Dissipation
1.5kW
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
725V
No. of Pins
2Pins
Maximum Breakdown Voltage
556.5V
Operating Temperature Max
175°C
Technical Docs (2)
Alternatives for 1.5KE530A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
