Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE130A
Newark Part No.27AK1649
Product Range1.5KE Series
Your Part Number
Technical Datasheet
576 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.758 |
| 10+ | $0.679 |
| 25+ | $0.610 |
| 50+ | $0.541 |
| 100+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 5000+ | $0.337 |
| 10000+ | $0.318 |
| 20000+ | $0.301 |
| 30000+ | $0.286 |
| 50000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE130A
Newark Part No.27AK1649
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage111V
Clamping Voltage Max179V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage124V
Maximum Breakdown Voltage137V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
111V
Diode Case Style
DO-201
Minimum Breakdown Voltage
124V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
179V
No. of Pins
2Pins
Maximum Breakdown Voltage
137V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE130A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability