Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1.5KE11CACopy
Newark Part No.
Full Reel17H2572
Re-Reel27AK1646
Cut Tape27AK1646
Product Range1.5KE Series
Your Part Number
1,105 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.184 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.240 | $0.184 |
| 10+ | $0.812 | $0.184 |
| 25+ | $0.730 | $0.184 |
| 50+ | $0.647 | $0.184 |
| 100+ | $0.565 | $0.184 |
| 250+ | $0.512 | $0.184 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 5000+ | $0.381 |
| 10000+ | $0.358 |
| 20000+ | $0.339 |
| 30000+ | $0.322 |
| 50000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1.5KE11CACopy
Newark Part No.
Full Reel17H2572
Re-Reel27AK1646
Cut Tape27AK1646
Product Range1.5KE Series
Technical Datasheet
Product Range1.5KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage9.4V
Clamping Voltage Max15.6V
Diode Case StyleDO-201
No. of Pins2Pins
Minimum Breakdown Voltage10.5V
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
1.5KE Series
Reverse Standoff Voltage
9.4V
Diode Case Style
DO-201
Minimum Breakdown Voltage
10.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
15.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
11.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 1.5KE11CA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
